- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6MV1
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- MV (3-20 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 6MV1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6MV1
-
Alias/AKA:6609056-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:98 x 52.8 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Minimum Order Quantity:
2
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$35.16
5
$33.66
12
$33.03
36
$31.89
60
$31.80
108
$31.56
252 +
$30.92
Click for Quote
Log in
to unlock special pricing