- Home ›
- All Products›
- 6KESS1BFPWDM
6KESS1BFPWDM
TE Connectivity / Corcom Brand
KES 6A 1S SPADE WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 6A 1S SPADE WYE 520VAC
Search Keywords: 6KESS1BFPWDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KESS1BFPWDM
-
Alias/AKA:6-1609966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$235.99
5
$235.40
10
$234.81
13
$234.22
25
$128.96
38
$89.56
50 +
$87.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments