- Home ›
- All Products›
- 6KEPS10AFPWVM
6KEPS10AFPWVM
TE Connectivity / Corcom Brand
KEP 6A 1S HIGH PLUS SP WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 6A 1S HIGH PLUS SP WYE 440 VAC
Search Keywords: 6KEPS10AFPWVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KEPS10AFPWVM
-
Alias/AKA:8-1609968-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$191.62
4
$191.15
8
$117.63
12
$93.13
15 +
$91.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments