- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EJS8
Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Search Keywords: 6EJS8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EJS8
-
Alias/AKA:3-6609006-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:34.29 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$14.50
60
$10.87
90
$10.15
120 +
$9.95
Click for Quote
Log in
to unlock special pricing