- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6DAS1
Power Line Filter 6A 125VDC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 6A 125VDC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DAS Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 6DAS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6DAS1
-
Alias/AKA:2-6609075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:35.81 x 56.13 x 24.38 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.76
40
$10.92
80
$10.76
120
$10.47
280
$10.34
520
$9.70
1,000 +
$9.13
Click for Quote
Log in
to unlock special pricing