- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6AYO1
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYO (3-20 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords: 6AYO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6AYO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.5 x 85.6 x 38.7 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount
In Stock:
24
Minimum Order:
1