- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60DCB6F
60DCB6F
TE Connectivity / Corcom Brand
Power Line Filter RFI 60A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 60A 80VDC Terminal Block Bulkhead/Rack
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead & Rack
Search Keywords: 60DCB6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60DCB6F
-
Alias/AKA:3-6609074-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:220.73 x 128.52 x 37.6 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$281.38
2
$272.66
3
$269.94
4 +
$261.72
Click for Quote
Log in
to unlock special pricing