- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60DB8
Power Line Filter 0Hz 60A 150VDC Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz 60A 150VDC Wire Lead Screw Mount
Search Keywords: 60DB8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60DB8
-
Alias/AKA:4-1609075-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Maximum Voltage Rating:150 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:0 Hz
-
Operating Temperature:-10 to 55 °C
-
Dimension:78.74 x 36.32 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$230.61
3
$210.63
5
$207.47
10 +
$204.36
Click for Quote
Log in
to unlock special pricing