- Home ›
- All Products›
- 50KEBS6BFPDHM
50KEBS6BFPDHM
TE Connectivity / Corcom Brand
KEB 50A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 50A 1S NUT DELTA 520VAC
Search Keywords: 50KEBS6BFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50KEBS6BFPDHM
-
Alias/AKA:7-1609965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$672.19
4
$670.51
8
$354.97
12
$249.80
15 +
$244.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments