- Home ›
- All Products›
- 42KEPS10BBSWHM
42KEPS10BBSWHM
TE Connectivity / Corcom Brand
KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC
Search Keywords: 42KEPS10BBSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEPS10BBSWHM
-
Alias/AKA:8-1609969-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$507.61
5
$374.85
8
$278.21
10 +
$272.64
Click for Quote
Log in
to unlock special pricing