- Home ›
- All Products›
- 40KEBS6BFPDDM
40KEBS6BFPDDM
TE Connectivity / Corcom Brand
KEB 40A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 40A 1S NUT DELTA 520VAC
Search Keywords: 40KEBS6BFPDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:40KEBS6BFPDDM
-
Alias/AKA:7-1609965-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
7
$650.86
13
$369.93
19
$261.11
25 +
$255.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments