- Home ›
- All Products›
- 36KEPS10BFPWHM
36KEPS10BFPWHM
TE Connectivity / Corcom Brand
KEP 36A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 36A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 36KEPS10BFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:36KEPS10BFPWHM
-
Alias/AKA:8-1609969-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$686.50
2
$422.46
3
$334.45
4 +
$327.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments