- Home ›
- All Products›
- 30KEVD10ABSWVM
30KEVD10ABSWVM
TE Connectivity / Corcom Brand
KEV 30A 2S SP WYE BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 30A 2S SP WYE BS 440 VAC
Search Keywords: 30KEVD10ABSWVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEVD10ABSWVM
-
Alias/AKA:3-1609998-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
6
can ship
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$438.16
3
$359.51
5
$256.15
6 +
$251.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments