- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 30KEHD10ABSDVM
30KEHD10ABSDVM
TE Connectivity / Corcom Brand
KEH 30A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 30A 2S SP DELTA BS 440 VAC
Search Keywords: 30KEHD10ABSDVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEHD10ABSDVM
-
Alias/AKA:3-1609969-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$349.23
3
$286.55
5
$204.16
6 +
$200.08
Click for Quote
Log in
to unlock special pricing