- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20SRB1
IEC Filter - 250 VAC - IEC - Mains - 20 A - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
IEC Filter - 250 VAC - IEC - Mains - 20 A - Quick Connect.
Search Keywords: 20SRB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20SRB1
-
Alias/AKA:5-1609152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Ships today, if you order in
Minimum Order Quantity:
24
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
24
$8.18
48
$8.16
72
$7.81
120
$7.58
264
$7.17
504
$6.72
1,008 +
$6.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments