- Home ›
- All Products›
- 1KEBS1BFPD
1KEBS1BFPD
TE Connectivity / Corcom Brand
KEB 1A 1S SPADE DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 1A 1S SPADE DELTA 520VAC
Search Keywords: 1KEBS1BFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1KEBS1BFPD
-
Alias/AKA:4-1609965-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
13
$66.83
25
$42.77
38
$33.41
50 +
$32.74
Click for Quote
Log in
to unlock special pricing