- Home ›
- All Products›
- 16WGF3
Power Line Filter 50Hz/60Hz 16A 250VAC Wire Lead Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Wire Lead Panel Mount
Search Keywords: 16WGF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.