- Home ›
- All Products›
- 16KEVD10BBSWHM
16KEVD10BBSWHM
TE Connectivity / Corcom Brand
KEV 16A 2S SP WYE BS 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 16A 2S SP WYE BS 520 VAC
Search Keywords: 16KEVD10BBSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEVD10BBSWHM
-
Alias/AKA:6-1609998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$369.19
3
$302.93
5
$215.84
6 +
$211.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments