- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 16KEVD10BBSW
16KEVD10BBSW
TE Connectivity / Corcom Brand
KEV 16A 2S SP WYE BS 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 16A 2S SP WYE BS 520VAC
Search Keywords: 16KEVD10BBSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEVD10BBSW
-
Alias/AKA:5-1609998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$343.93
3
$282.20
5
$201.07
6 +
$197.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments