- Home ›
- All Products›
- 16KEHD10BBSD
16KEHD10BBSD
TE Connectivity / Corcom Brand
KEH 16A 2S SP DELTA BS 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 16A 2S SP DELTA BS 520VAC
Search Keywords: 16KEHD10BBSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEHD10BBSD
-
Alias/AKA:5-1609969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$224.61
3
$224.05
5
$188.67
6 +
$184.90
Click for Quote
Log in
to unlock special pricing