- Home ›
- All Products›
- 15KESS6AFPW
15KESS6AFPW
TE Connectivity / Corcom Brand
KES 15A 1S NUT WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 15A 1S NUT WYE 440VAC
Search Keywords: 15KESS6AFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15KESS6AFPW
-
Alias/AKA:1-1609966-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$376.71
5
$375.76
7
$374.82
13
$213.70
19
$154.34
25 +
$151.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments