- Home ›
- All Products›
- 15KEBS6AFPD
15KEBS6AFPD
TE Connectivity / Corcom Brand
KEB 15A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 15A 1S NUT DELTA 440VAC
Search Keywords: 15KEBS6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15KEBS6AFPD
-
Alias/AKA:1-1609965-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$366.93
5
$366.02
7
$365.10
13
$208.15
19
$150.34
25 +
$147.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments