- Home ›
- All Products›
- 15ESRM-2
15ESRM-2
TE Connectivity / Corcom Brand
15ESRM-2=F8458
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15ESRM-2=F8458
Search Keywords: 15ESRM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15ESRM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:3/16" Faston
-
Input Connector Type:IEC 60320/C-14
-
Current Rating:15 A
-
Voltage (Max):250 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.09
25
$2.94
100
$2.79
150
$2.65
300
$1.99
450
$1.76
600 +
$1.73
Click for Quote
Log in
to unlock special pricing