- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15EHT6
Power Line Filter 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Power Line
- HT (6-15 Amp) Series
- Medical Application
- Mount Style = Flange
- Fuse Options = None
Search Keywords: 15EHT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15EHT6
-
Alias/AKA:1-6609053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:100.6 x 151.1 x 55.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$132.01
3
$131.68
6
$98.77
9
$92.18
12 +
$90.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments