- Home ›
- All Products›
- 150KESS6AFPW
150KESS6AFPW
TE Connectivity / Corcom Brand
KES 150A 1S NUT WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 150A 1S NUT WYE 440VAC
Search Keywords: 150KESS6AFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150KESS6AFPW
-
Alias/AKA:2-1609966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$675.31
3
$656.81
5 +
$655.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments