- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 150FCD10BS
150FCD10BS
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 150A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 150A 480VAC Terminal Block Flange Mount
Search Keywords: 150FCD10BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150FCD10BS
-
Alias/AKA:2-6609974-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 307 x 141 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$482.52
2
$458.39
10
$437.85
20 +
$410.82
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 150KEBS6BFPD is a single-stage, three-phase general purpose EMI filter rated for 150A and 520VAC.
In Stock:
3
Minimum Order:
1