- Home ›
- All Products›
- 10KEMS10AFPDVM
10KEMS10AFPDVM
TE Connectivity / Corcom Brand
KEM 10A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 10A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 10KEMS10AFPDVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KEMS10AFPDVM
-
Alias/AKA:7-1609967-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$159.00
2
$158.60
3
$158.20
5
$133.22
6 +
$130.56
Click for Quote
Log in
to unlock special pricing