- Home ›
- All Products›
- 10KEBS1BFPD
10KEBS1BFPD
TE Connectivity / Corcom Brand
KEB 10A 1S SPADE DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 10A 1S SPADE DELTA 520VAC
Search Keywords: 10KEBS1BFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KEBS1BFPD
-
Alias/AKA:4-1609965-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$241.16
25
$132.78
38
$92.21
50 +
$90.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments