- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EHT3
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 10EHT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EHT3
-
Alias/AKA:1-6609053-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.7 x 113.5 x 45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$109.51
4
$91.26
8
$84.95
12
$84.73
16 +
$71.11
Click for Quote
Log in
to unlock special pricing