- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 5150500311
5150500311
TE Connectivity / Citec Brand
Res Carbon Film POT 100K Ohm 20% 0.2W 1(Mech)Turn Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Res Carbon Film POT 100K Ohm 20% 0.2W 1(Mech)Turn Pin Panel Mount/Through Hole
Search Keywords: 5150500311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:5150500311
-
Alias/AKA:1624191-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:13.55 mm
-
Operating Temperature:-25 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,345
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.50
250
$1.45
500
$1.33
1,000
$1.27
2,500
$1.18
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT