- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 416MA204P
TE Connectivity / Citec Brand
416MA204P
Res Cermet Trimmer 200K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Citec Brand |
| Part No: | 416MA204P |
| Alias/AKA: | 1-1623893-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Through Hole11434 |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin11449 |
| Power Rating: | 0.2 (1/5) W |
| Resistance Value: | 200 KOhm |
| Tolerance: | 2511450% |
| Temperature Coefficient: | ±250 ppm/°C |
| Dimension: | 6.8 x 8.1 x 7.811440mm |
| Operating Temperature: | -25 to 100 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |
-
This product is discontinued, but still in stock.