- Home ›
- All Products›
- 409VA103M
409VA103M
TE Connectivity / Citec Brand
409V 10K<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
409V 10K
Variable Resistor
Variable Resistor
Search Keywords: 409VA103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:409VA103M
-
Alias/AKA:1623858-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.68
500
$0.67
1,000
$0.63
10,000
$0.61
20,000
$0.57
50,000 +
$0.53
Click for Quote
Log in
to unlock special pricing