- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 4.04803E+11
4.04803E+11
TE Connectivity / Citec Brand
Potentiometers MCU 10K 10% 1 PL
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometers MCU 10K 10% 1 PL
Search Keywords: 404803E11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:4.04803E+11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$29.45
100
$18.13
150
$14.35
200 +
$14.06
Click for Quote
Log in
to unlock special pricing