- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404802721002
404802721002
TE Connectivity / Citec Brand
Res Cermet POT 470K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet POT 470K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm Pin Panel Mount/Through Hole
Product Highlights:
- Variable Resistor
- Resistor Type = Potentiometer
- Resistance Selection = K ?
- Resistance = 470K ?
- Power Rating = 2.00 W
Search Keywords: 404802721002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802721002
-
Alias/AKA:1630949-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:470 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:19.05 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$26.807
100
$24.370
150
$17.150
200 +
$16.800
Click for Quote
Log in
to unlock special pricing