- Home ›
- All Products›
- 404802696040
404802696040
TE Connectivity / Citec Brand
MCU 47K 10% 1"PL<br/><br/>Variable Resistor
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 47K 10% 1"PL
Variable Resistor
Variable Resistor
Search Keywords: 404802696040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802696040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$34.03
50
$20.94
75
$16.59
100 +
$16.25
Click for Quote
Log in
to unlock special pricing