- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23ESB472MMF50NF
23ESB472MMF50NF
TE Connectivity / Citec Brand
Res Carbon Film POT 4.7K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Carbon Film POT 4.7K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Search Keywords: 23ESB472MMF50NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:23ESB472MMF50NF
-
Alias/AKA:1624158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Eyelet
-
Power Rating:0.2 (1/5) W
-
Resistance Value:4.7 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 20.4 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
You may purchase all in-stock quantity of 53
Stock lot only:
53
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$4.862
300
$4.420
450
$3.500
600 +
$3.430
Click for Quote
Log in
to unlock special pricing