- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TRF250-120
TRF250-120
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm Bulk
Search Keywords: TRF250120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TRF250-120
-
Alias/AKA:RF0008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.12 A
-
Trip Current:0.24 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:2.5@1A s
-
Minimum Initial Resistance:4 Ohm
-
Maximum Initial Resistance:8 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.3675
50
$0.3341
500
$0.2989
1,000
$0.2944
2,500
$0.2858
5,000
$0.2801
7,500
$0.2759
10,000
$0.2718
15,000 +
$0.2677
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments