help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R
Search Keywords: SMDH1602
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Circuit Protection
  • Codice componente:
    SMDH160-2
  • Alias/AKA:
    RF1479-000
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.6 A
  • Trip Current:
    3.2 A
  • Maximum Current Rating:
    70 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    15@8A s
  • Minimum Initial Resistance:
    0.05 Ohm
  • Maximum Initial Resistance:
    0.1 Ohm
  • Package/Case:
    3425
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.220
Può essere spedito immediatamente
L'ordine minimo:
150
Aggiungi al carrello
PRICE (USD)
QTÀ
Prezzo unitario
150
$0.4386
800
$0.4131
3.300
$0.3998
8.400
$0.3845
26.300 +
$0.3692
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments