- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3371-000
RF3371-000
TE Connectivity / Circuit Protection
RKEF185
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RKEF185
Search Keywords: RF3371000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF3371-000
-
Alias/AKA:RKEF185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.85 A
-
Trip Current:3.7 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:12.6@9.25A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:0.152 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,883
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3320
1,000
$0.3112
2,500
$0.3046
5,000
$0.2870
7,500
$0.2827
10,000
$0.2784
15,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments