help desk software
Image is representational - see mfr. specs

RUEF185S

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RUEF185S
Search Keywords: RF2560000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2560-000
  • Alias/AKA:
    RUEF185S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.85 A
  • Trip Current:
    3.7 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    8.7@9.25A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    0.06 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
200
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3264
1,100
$0.3142
4,300
$0.3009
11,200
$0.2897
34,900 +
$0.2774
Click for Quote
Log in to unlock special pricing