- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1835-000
RF1835-000
TE Connectivity / Circuit Protection
SMD300F/15-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
SMD300F/15-2
Search Keywords: RF1835000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1835-000
-
Alias/AKA:SMD300F/15-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:3 A
-
Trip Current:6 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 VDC
-
Maximum Trip Time:35@8A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5594
1,000
$0.4872
2,500
$0.4597
5,000
$0.4332
7,500
$0.4267
10,000
$0.4052
15,000 +
$0.3992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments