- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1633-000
RF1633-000
TE Connectivity / Circuit Protection
ASMD075F-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ASMD075F-2
Search Keywords: RF1633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1633-000
-
Alias/AKA:ASMD075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.6 A
-
Trip Current:1.48 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:20@3A s
-
Minimum Initial Resistance:0.29 Ohm
-
Maximum Initial Resistance:1 Ohm
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,919
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.4941
1,000
$0.4552
2,500
$0.4356
5,000
$0.4010
7,500
$0.3950
10,000
$0.3754
15,000 +
$0.3698
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments