- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1479-000
RF1479-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R
Search Keywords: RF1479000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1479-000
-
Alias/AKA:SMDH160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:70 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:15@8A s
-
Minimum Initial Resistance:0.05 Ohm
-
Maximum Initial Resistance:0.1 Ohm
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5594
1,000
$0.4872
2,500
$0.4597
5,000
$0.4332
7,500
$0.4267
10,000
$0.4052
15,000 +
$0.3992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments