- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1338-000
RF1338-000
TE Connectivity / Circuit Protection
MINISMDC110F/16-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MINISMDC110F/16-2
Search Keywords: RF1338000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1338-000
-
Alias/AKA:MINISMDC110F/16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:0.3@8A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 100
Stock lot only:
9
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2184
100
$0.1985
1,000
$0.1749
2,500
$0.1711
5,000
$0.1685
7,500
$0.1660
25,000
$0.1633
50,000
$0.1609
100,000 +
$0.1585
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments