- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0316-000
RF0316-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.1A(hold) 1.5A(trip) 30V 40A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 1.5A(trip) 30V 40A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0316000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0316-000
-
Alias/AKA:SMD075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:1.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:0.35 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,868
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.5068
250
$0.4607
1,000
$0.4190
2,500
$0.4072
5,000
$0.3903
7,500
$0.3844
10,000
$0.3740
15,000 +
$0.3684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments