- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0314-000
RF0314-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0314000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0314-000
-
Alias/AKA:SMD030F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.3 A
-
Trip Current:0.6 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:3@1.5A s
-
Minimum Initial Resistance:1.2 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,174
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4774
750
$0.4519
3,000
$0.4386
7,600
$0.4264
24,200 +
$0.3998
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments