- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MINISMDC150F-2
MINISMDC150F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: MINISMDC150F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:MINISMDC150F-2
-
Alias/AKA:RF1408-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:0.5@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Buy all 75 in-stock or the regular minimum order quantity of 100
Stock lot only:
75
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2079
100
$0.1890
1,000
$0.1664
2,500
$0.1628
5,000
$0.1604
7,500
$0.1580
25,000
$0.1554
50,000
$0.1531
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing