Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

MICROSMD005F-2

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
Search Keywords: MICROSMD005F2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: MICROSMD005F-2
Alias/AKA: RF1350-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 0.05 A
Trip Current: 0.15 A
Maximum Current Rating: 10 A
Maximum Voltage Rating: 30 VDC
Maximum Trip Time: 1.5@0.25A s
Minimum Initial Resistance: 3.6 Ohm
Package/Case: 1210
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MICROSMD005F-2 discontinued?
Yes, MICROSMD005F-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MICROSMD005F-2 RoHS compliant?
Yes, MICROSMD005F-2 is RoHS compliant.
What is the lead time for MICROSMD005F-2?
The standard lead time for MICROSMD005F-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1971
8,000
$0.1951
12,000
$0.1935
28,000
$0.1912
52,000
$0.1907
100,000 +
$0.1902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!