help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 13A(hold) 21.2A(trip) 20VDC 100A 4.5W 10s 0.0035Ohm SMD Solder Pad 50 X 10 X 1.3mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 13A(hold) 21.2A(trip) 20VDC 100A 4.5W 10s 0.0035Ohm SMD Solder Pad 50 X 10 X 1.3mm
Search Keywords: LR41300F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    LR4-1300F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    13 A
  • Trip Current:
    21.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    20 VDC
  • Maximum Trip Time:
    10@50A s
  • Minimum Initial Resistance:
    0.0035 Ohm
  • Maximum Initial Resistance:
    0.0065 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.38
250
$1.32
1,000
$1.27
2,700
$1.22
8,200 +
$1.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments