- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F27075-000
F27075-000
TE Connectivity / Circuit Protection
LVR025K-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
LVR025K-2
Search Keywords: F27075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:F27075-000
-
Alias/AKA:LVR025K-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:0.25 A
-
Trip Current:0.56 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Trip Time:18.5@1.25A s
-
Minimum Initial Resistance:1.3 Ohm
-
Maximum Initial Resistance:2.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Tariffs may apply for U.S. shipments